Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč487.304 |
| 5+ | Kč467.742 |
| 10+ | Kč458.462 |
| 20+ | Kč413.820 |
Product Information
Product Overview
MP011727 160A terminal box is used for the integration of cables from multiple instruments into one convenient location. This product comes with an aesthetic clear blue with a grey-coloured cover that can be hinged or removable allowing the user to easily view the connections inside. The product is tested against durability and comfort of work and comes with a tinned copper block offering high conductivity. With improved safety with IP20 protection/ UL finger-safe, it helps in safe electrical contact and connections. Installation is easy with clip-on DIN rail or panel mounting with screws.
- 160A terminal box
- Tinned copper block with high conductivity
- Improved safety with IP20 protection/ UL finger-safe
- Easy wiring with hinged or removable cover
- Excellent electrical contact, safe connections
- Clip-on DIN rail or panel mount with screws
Applications
Industrial, Electrical, HVAC, Test & Measurement
Contents
x1 Terminal box 160A, 77 x 31.5 x 46mm.
Notes
Easy fixing with clip-on DIN rail or panel mounting with screws.
Technical Specifications
160A
2 Pole
Screw
6
-
No SVHC (07-Nov-2024)
690V
2
-
Screw
MP Distribution Terminal Blocks
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate