Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011738
Order Code4169230
Product RangeMP Heaters PTC
Technical Datasheet
183 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,263.781 |
| 5+ | Kč1,213.120 |
| 10+ | Kč1,189.294 |
| 20+ | Kč1,166.471 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,263.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011738
Order Code4169230
Product RangeMP Heaters PTC
Technical Datasheet
Voltage Rating VAC250V
Output Power75W
External Height - Metric189mm
External Width - Metric70mm
External Depth - Metric50mm
External Height - Imperial7.44"
External Width - Imperial2.75"
External Depth - Imperial1.96"
Product RangeMP Heaters PTC
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP011738 75W heater comes with easy clip mounting for 35mm DIN rail that is EN 50022 certified. Its wide operating/ storage temperature range of -45°C to 70°C makes it usable in extreme industrial requirements. It operates on a 120-250V AC/DC supply and offers power on LED option so you can quickly see whether the heater is on or off. The pressure clamp connectors save time and makes installation simple.
- 75W heating capacity
- PTC resistor, self regulating heating element
- Anodized aluminium profile body
- Dynamic heating up and temperature limiting
- LED on/off indication and energy saving
- 120-250V AC/DC operating voltage
Applications
Industrial, Heating and Ventilation, Thermal Management, Electrical
Contents
x1 Heater 75W, 70 x 189mm.
Notes
Pressure clamp connection, 35mm DIN rail, EN 50022.
Technical Specifications
Voltage Rating VAC
250V
External Height - Metric
189mm
External Depth - Metric
50mm
External Width - Imperial
2.75"
Product Range
MP Heaters PTC
Output Power
75W
External Width - Metric
70mm
External Height - Imperial
7.44"
External Depth - Imperial
1.96"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85162991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26