Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011812
Order Code4220337
Product RangeMP SH Series
Technical Datasheet
455 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | Kč11.687 | 
| 50+ | Kč10.308 | 
| 150+ | Kč8.778 | 
| 250+ | Kč7.022 | 
Price for:Each
Minimum: 5
Multiple: 5
Kč58.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011812
Order Code4220337
Product RangeMP SH Series
Technical Datasheet
Current Rating20A
Pin Diameter3.5mm
Barrel Length-
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating500V
Product RangeMP SH Series
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Plug
Pin Diameter
3.5mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
-
Voltage Rating
500V
SVHC
Lead (21-Jan-2025)
Current Rating
20A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
-
Product Range
MP SH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004