Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011836
Order Code4165374
Product RangeMP Dual USB Jack
Your Part Number
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,503.219 |
| 5+ | Kč1,431.232 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,503.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011836
Order Code4165374
Product RangeMP Dual USB Jack
Technical Datasheet
Connector to ConnectorC4 Panel Type A Jack + Type C Jack to Free End
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeMP Dual USB Jack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
C4 Panel Type A Jack + Type C Jack to Free End
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
MP Dual USB Jack
Cable Length - Metric
2m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04