Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,636.493 |
| 5+ | Kč1,221.837 |
| 10+ | Kč1,124.800 |
Product Information
Product Overview
MP011879 is a IP20 rated digital rotary dimmer powered by digital Addressable Lighting Interface (DALI) bus while not Connected to AC mains making it reliable. These rotary dimmers push in to switch on and off and rotate to dim or brighten. The lighting system responds immediately and harmoniously when the brightness level is changed and operates reducing flow of current when dimmer is switched on. It comes with easy operating method where if you rotate the knob counter-clockwise, light intensity decreases from 100% to 1% and when you rotate knob clockwise the light intensity increases making it user-friendly.
- Immediate lightning system response
- Built-in DALI bus power supply
- Input voltage of 100-240VAC
- Min power consumption of 2.3W
- Easy rotary knob operation to increase/decrease brightness
- Minimum brightness value set option
Applications
Lighting, Energy, Power Management, Commercial
Contents
x1 Rotary dimmer, 80 x 80 x 53mm.
Notes
Do not install with power applied to device and do not expose the device to moisture.
Technical Specifications
-
2.3W
-
1
Pushbutton
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate