Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč638.643 |
Product Information
Product Overview
This MP011887 compact Grinder set is crafted for tasks like grinding, sanding, shaping, detailing, and other tasks requiring light-duty work. Its USB charging capability ensures convenient usage at any location and time. With three adjustable speeds, it caters to various applications. Charging is facilitated through a Micro USB socket, while speed control is managed by a push-on trigger switch, offering freedom of movement.
- Speed controller: Push-on trigger switch Free
- running time of motor (rpm): 6000~15000
- Power consumption of motor (W): 0.5 Housing
- Material: ABS
- Charging socket: Micro USB
- Charging time: 2hrs
Applications
Mechanical, Maintenance & Repair, Production, Instrumentation
Contents
x1 Mini Grinder; x2 Sanding Band; x2 Diamond Bits; x1 Mandrel for Sanding Band; x1 Nylon Brush; x2 Grinding Stones; x1 Engraving Bit; x1 Collet DIA 2.4mm; x1 Collet DIA 3.2mm (Assembled in body); x1 USB Cord
Notes
3 Years Manufacturer Warranty.
Technical Specifications
3.7V
15000rpm
Micro USB
500mW
Multicomp Pro Grinders
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate