Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč107.008 |
| 5+ | Kč93.632 |
| 10+ | Kč90.957 |
Product Information
Product Overview
Introducing the MP MP011921 Twisted Pair Separation Tool, your ultimate preparation companion for UTP/STP twisted pair wires before installation. This tool is meticulously engineered to revolutionize your cable preparation process, ensuring smooth and efficient wire handling like never before. At its core, this tool excels at untwisting each pair and straightening individual wires with exceptional speed and efficiency. Say goodbye to the time-consuming and finger-straining manual methods. With this tool in hand, you can effortlessly achieve precise separation, making your work significantly more efficient and reducing the strain on your fingers. What truly sets this tool apart is its ability to simplify even the most tedious tasks. It minimizes the need for excessive finger pressure, providing a comfortable and ergonomic grip that ensures a comfortable and fatigue-free experience throughout your cable preparation work. In summary, the MP MP011921 Twisted Pair Separation Tool is a game-changer in the world of cable preparation. Its ability to untwist and straighten wires swiftly and efficiently, along with its ergonomic design, guarantees a simpler and more comfortable workflow. Elevate your cable preparation process to a new level of ease and efficiency with this exceptional tool.
- Perfect preparation tool works on UTP / STP twisted pair wires before installation
- Untwists each Pair and straightens individual wire faster and efficiently
- Spring-loaded deign without damaging or stretching to twisted pairs during separation
- Double-ended and both sides front and back insertion suitable for left/right-handed used
- Reduces your finger pressure on tedious work, makes job simpler and more comfortable
- Cable diameters: 0.8mm~1.2mm & 1.2mm~1.8mm
Applications
Telecom, Instrumentation, Installations, Data / Computing
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Twisted Pair Separation Tool
No SVHC (17-Jan-2022)
Multicomp Pro Modular Installation Kit
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate