Print Page
Image is for illustrative purposes only. Please refer to product description.
2,950 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč23.676 |
| 25+ | Kč18.835 |
| 125+ | Kč15.825 |
| 500+ | Kč14.471 |
Price for:Each
Minimum: 1
Multiple: 1
Kč23.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013387
Order Code4262573
Technical Datasheet
Blow CharacteristicVery Fast Acting
Fuse Current15A
Voltage Rating VAC600V
Fuse Size Metric6.05mm x 21.5mm
Fuse Size Imperial0.238" x 0.846"
Product Range-
Breaking Capacity Current AC100A
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
UL approved.
Technical Specifications
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
600V
Fuse Size Imperial
0.238" x 0.846"
Breaking Capacity Current AC
100A
Fuse Current
15A
Fuse Size Metric
6.05mm x 21.5mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02