Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014902
Order Code4544620
Product RangeMP Magic Ties
Technical Datasheet
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč454.700 |
| 5+ | Kč418.334 |
| 10+ | Kč360.650 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
Kč454.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014902
Order Code4544620
Product RangeMP Magic Ties
Technical Datasheet
Cable Tie MaterialNylon (Polyamide), PP (Polypropylene)
Cable Tie ColourBlue
Cable Tie Length180mm
Cable Tie Width12mm
Cable Bundle Diameter Max40mm
Minimum Loop Tensile Strength-
Cable Tie TypeHook and Loop
Product RangeMP Magic Ties
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Tie Material
Nylon (Polyamide), PP (Polypropylene)
Cable Tie Length
180mm
Cable Bundle Diameter Max
40mm
Cable Tie Type
Hook and Loop
SVHC
No SVHC (25-Jun-2025)
Cable Tie Colour
Blue
Cable Tie Width
12mm
Minimum Loop Tensile Strength
-
Product Range
MP Magic Ties
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.3