Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015166
Order Code4563011
Product RangeMulticomp Pro Standard Resins
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč420.842 |
5+ | Kč412.315 |
10+ | Kč404.039 |
Price for:Each
Minimum: 1
Multiple: 1
Kč420.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015166
Order Code4563011
Product RangeMulticomp Pro Standard Resins
ColourMilk White
Weight1kg
Viscosity252mPa·s
Density1.111 g/cm³
Elongation32%
Product RangeMulticomp Pro Standard Resins
SVHCNo SVHC (21-Jan-2025)
Product Overview
STANDARD Resin in Milk White is the perfect choice for achieving a smooth and elegant finish on your 3D-printed models. This 1kg bottle of resin offers excellent printability and vibrant color, ensuring your creations stand out. Its low odor and easy post-processing make it a user-friendly option, suitable for a wide range of applications, from prototyping to small-scale production.
- Versatile photopolymer resin for 3D printing
- Available in various colors
- Balanced flexibility and rigidity
- Good impact strength
- Easy post-processing
- Suitable for a wide range of applications
- Vibrant colors for visually appealing prints
- Offers a balance between flexibility and stiffness
- Durable and impact-resistant prints
- Simple post-processing for a seamless workflow
Applications
3D Design, 3D Printing, Prototyping, Manufacturing, Hobby & Education, Production
Technical Specifications
Colour
Milk White
Viscosity
252mPa·s
Elongation
32%
SVHC
No SVHC (21-Jan-2025)
Weight
1kg
Density
1.111 g/cm³
Product Range
Multicomp Pro Standard Resins
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1