Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč399.578 |
| 25+ | Kč334.643 |
| 50+ | Kč325.888 |
Product Information
Product Overview
Achieve strong, reliable threaded connections in plastic components with this MP015401 100-pack of M3.5 Moulded-In Blind Threaded Brass Inserts. Precision-engineered from Cu C3604 brass and enhanced with a passivated finish, these inserts are designed for mould-in installation, ensuring a permanent bond with plastic parts during the injection moulding process. Ideal for lightweight applications, these inserts provide a lead-free alternative to traditional steel fasteners, offering both environmental compliance and long-lasting performance. The blind-thread design prevents screw-through, making them perfect for closed or cosmetic surfaces where clean aesthetics matter.
- Delivers excellent machinability, mechanical strength, and corrosion resistance.
- A safe and environmentally conscious alternative to traditional leaded inserts—ideal for RoHS-compliant designs.
- Enhances corrosion protection and longevity, even in challenging environments.
- Closed-end construction prevents screws from passing through, maintaining a clean and secure assembly.
- Perfect for applications where weight reduction is critical without compromising thread strength.
- Provides durable metal threads in plastic housings—resistant to stripping and vibration loosening.
- Designed to be embedded during injection moulding, creating a permanent and high-torque-resistant fit.
- Suitable for consumer electronics, automotive components, 3D printed parts, and plastic enclosures.
Applications
Electronics Design, Consumer Electronics, Automotive Systems, 3D Printing, Industrial Equipment, Medical Electronics
Technical Specifications
Copper
-
5.75mm
Multicomp Pro Threaded Inserts
M3.5
8.73mm
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate