Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč330.053 | 
| 5+ | Kč275.128 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč330.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015830
Order Code4719675
Technical Datasheet
GenderJack
Resistance15ohm
Current Rating3A
Power Rating5W
Pin Diameter2mm
Resistance Tolerance± 5%
Barrel Length-
Connector MountingPanel Mount
Resistor Case / PackageRadial Leaded
Contact Termination TypeSolder Cup
Resistor TechnologyWirewound
Barrel Inner Diameter-
Barrel Outer Diameter-
Temperature Coefficient± 400ppm/°C
Resistor TypeHigh Power
Voltage Rating-
Product Length25mm
Product Width13mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Jack
Current Rating
3A
Pin Diameter
2mm
Barrel Length
-
Resistor Case / Package
Radial Leaded
Resistor Technology
Wirewound
Barrel Outer Diameter
-
Resistor Type
High Power
Product Length
25mm
Operating Temperature Min
-55°C
Product Range
-
Resistance
15ohm
Power Rating
5W
Resistance Tolerance
± 5%
Connector Mounting
Panel Mount
Contact Termination Type
Solder Cup
Barrel Inner Diameter
-
Temperature Coefficient
± 400ppm/°C
Voltage Rating
-
Product Width
13mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02