Product Information
Product Overview
The MP700641 is a frequency counter capable of measuring up to 6.5GHz (CH3), with a display resolution of 8 digits/s. This device can measure frequency, period, duty cycle, frequency ratio, totalize, phase difference, pulse width, time interval and DCV. Also, utility statistics functions of multi-average, maximum, minimum, PPM, standard deviation and Allan variance for frequency measurements.
- CH1 & CH2 measurement ranges of 0.001Hz to 200MHz, CH3 200MHz to 6.5GHz
- 5ns ~ 1000s period
- 10ns ~ 10000s time interval range
- 2.5ns time resolution
- 30ns ~ 5000s pulse width
- 1% ~ 99% duty cycle
- 50mVrms ~ 1.0Vrms (sine), 150mVpp ~ 4.5Vpp (pulse) dynamic range
- 1MΩ//35pF or 50Ω input impedance
- x1 or x10 input attenuation
- Trigger level of -5.000V ~ +5.000V
- USB, RS-232 & GPIB interfaces
- Device dimension is 375mm x 105mm x 235mm
- Device weight is 3.7kg
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
6.5GHz
0.001Hz to 6.5GHz
-
235mm
Multicomp Pro Frequency Counters
No SVHC (08-Jul-2021)
Duty Cycle, Frequency, Frequency Ratio, Period, Phase Angle, Pulse Width, Time Interval, Totalise
8
105mm
375mm
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate