Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700853
Order Code3869181
Product RangeMulticomp Pro Spectrum Analyzers
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč26,384.160 |
Price for:Each
Minimum: 1
Multiple: 1
Kč26,384.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700853
Order Code3869181
Product RangeMulticomp Pro Spectrum Analyzers
Technical Datasheet
Spectrum Analyzer TypeBench
Product RangeMulticomp Pro Spectrum Analyzers
Test Frequency Range9kHz to 500MHz
External Height185mm
External Width375mm
External Depth120mm
Weight3.7kg
Manufacturer Warranty3 Years
Plug TypeIEC 60320 C14 Inlet
SVHCLead (23-Jan-2024)
Product Overview
This Multicomp Pro MP700853 Spectrum Analyzer has 9kHz to 500MHz frequency range with multi-interface integration - USB HOST, USB DEVICE, LAN, earphone port, HDMI.
- Frequency Range from 9 kHz up to 500 MHz
- -160dBm displayed average noise level
- Phase noise -80dBc/Hz @1Gz and offset at 10kHz
- Total amplitude accuracy <lt/>0.7dB
- 1Hz minimum resolution bandwidth (RBW)
- EMI pre-compliance test kit, optional EMC test software
- Standard tracking generator hardware, can be remotely upgraded according to needs
- 9" LCD display
Applications
Test & Measurement, Electronics Design, Hobby & Education
Contents
x1 Spectrum Analyzer; x1 Power Cord; x1 Quick Guide; x1 USB cable
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
9kHz to 500MHz
External Width
375mm
Weight
3.7kg
Plug Type
IEC 60320 C14 Inlet
Product Range
Multicomp Pro Spectrum Analyzers
External Height
185mm
External Depth
120mm
Manufacturer Warranty
3 Years
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5