Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720009 EU-UK
Order Code3107568
Product RangeEco
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,571.773 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,571.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720009 EU-UK
Order Code3107568
Product RangeEco
Technical Datasheet
Product RangeEco
Scope Channels2 Analogue
Bandwidth20MHz
Sampling Rate100MSPS
Display Memory Depth10 kpts
Calculated Rise Time17.5ns
Scope Display TypeLCD Colour
Kit ContentsDSO, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Optional Acc: Soft Bag
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCTo Be Advised
Product Overview
The Multicomp Pro MP720009 is a 2-channel, 20MHz, economical type digital oscilloscope. This oscilloscope features a 7" high resolution LCD colour display, front-sided USB CI design and ultra-thin device body.
- Large 7" high resolution LCD display (800x480)
- Friendly UI interaction - easy-accessible operation menu ensures users retrieve results conveniently
- Windows extension facilitates the observation of abnormal signal from full waveforms
- 30 auto-measurement options
- DC, AC and GND input couplings
- 8 bit vertical resolution (A/D) (2 channels simultaneously)
- 5mV/div - 5V/div vertical sensitivity (at input)
- Edge & video trigger types
- Auto, normal and single trigger modes
- Dimensions - 301x152x70mm
- Device weight - 1.1kg
Applications
Test & Measurement, Laboratory
Contents
Digital Storage Oscilloscope, 2x 60MHz Probes, Probe Manual, Accessories Bag, Operating Instructions, CD-ROM, UK & EU Power Cords
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Range
Eco
Bandwidth
20MHz
Display Memory Depth
10 kpts
Scope Display Type
LCD Colour
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Scope Channels
2 Analogue
Sampling Rate
100MSPS
Calculated Rise Time
17.5ns
Kit Contents
DSO, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Optional Acc: Soft Bag
Plug Type
EU, UK
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2