Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10,614.358 |
Product Information
Product Overview
The Multicomp Pro MP720012 is a 2 channel (1 external), 100MHz, 8-bit, economical type digital storage oscilloscope. Featuring an 8" high resolution LCD colour display, ultra-thin body, pass/fail functions, SCPI and LabVIEW compatibility and newly added digital filtering and current measurement functionality.
- Large 8" high resolution LCD display (800x600)
- Auto-scale function
- Pass/fail function which compares the template signal edit by user (horizontal and vertical occupation) with input signal
- Waveform record/play function supporting 2-channel waveform and pass/fail recording
- Horizontal scale - 2ns/div~100s/div, step by 1~2~5
- 10M record length
- 8 bit vertical resolution (A/D) (2 channels simultaneously)
- 2mV/div~10V/div vertical sensitivity (at input)
- Edge, pulse, video, slope and alternative trigger types
- Auto, normal and single trigger modes
- USB host, USB device, Pass/Fail and LAN
- Dimensions - 348 x 170 x 78mm
- Device weight - 1.5kg
Contents
Digital Storage Oscilloscope, 2x 100MHz Probes, Probe Manual, Accessories Bag, Operating Instructions, CD-ROM, UK & EU Power Cords
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Eco
100MHz
1 Mpts
LCD Colour
3 Years
To Be Advised
2 Analogue, 1 Ext Trigger
1GSPS
3.5ns
DSO, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Optional Acc: Soft Bag
EU, UK
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate