Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740244
Order Code3265159
Product Range150W Soldering Iron Tips
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč705.250 |
| 5+ | Kč631.013 |
| 10+ | Kč618.473 |
Price for:Each
Minimum: 1
Multiple: 1
Kč705.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740244
Order Code3265159
Product Range150W Soldering Iron Tips
Technical Datasheet
Tip / Nozzle Width-
Tip / Nozzle StyleKnife
Product Range150W Soldering Iron Tips
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Knife head soldering iron tip with integrated heater
- For use with MP740072 150W high-power soldering iron
Technical Specifications
Tip / Nozzle Width
-
For Use With
Multicomp MP740072 150W High Power Soldering Iron
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Knife
Product Range
150W Soldering Iron Tips
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0187