Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740692
Order Code3649966
Product RangeMulticomp Pro Desoldering Braid
Technical Datasheet
1,091 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč34.861 |
| 5+ | Kč30.848 |
| 10+ | Kč27.337 |
Price for:Each
Minimum: 1
Multiple: 1
Kč34.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740692
Order Code3649966
Product RangeMulticomp Pro Desoldering Braid
Technical Datasheet
Braid MaterialFlux Coated Copper
Width1mm
Length1.5m
Product RangeMulticomp Pro Desoldering Braid
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro Desoldering Braid has pure copper braid construction and coated with rosin flux, which makes it much easier and cleaner to remove solder off your part. Use desoldering wire to remove components, SMDs, ICs, icicles, blobs, clean script & correct poor solder connections. This Braid has excellent thermal transfer for faster safer desoldering.
- Copper 90%, Rosin 10%
- Responds up to 50% faster than conventional braids
Applications
Embedded Design & Development, Hobby & Education, Laboratory, Industrial & Manufacturing
Notes
Special hazards arising from the substance or mixture: May produce allergic vapor/gas.
Technical Specifications
Braid Material
Flux Coated Copper
Length
1.5m
SVHC
No SVHC (25-Jun-2025)
Width
1mm
Product Range
Multicomp Pro Desoldering Braid
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01