Print Page
Image is for illustrative purposes only. Please refer to product description.
882 In Stock
400 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,124.587 |
| 3+ | Kč973.355 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,124.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780050
Order Code3126627
Technical Datasheet
DMM FunctionsAC Current
Current Measure AC Max200A
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response Type-
Range SelectionManual
No. of Digits3.5
Jaw Opening Max1.2"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Miniature AC leakage current test meter with LCD display, 30mm shielded transformer jaw and a data hold function that allows for easy reading in dimly lit locations.
- Least affected by external magnetic fields
- Provides a wide current measuring range
- Dynamic range of 2000 counts full scale
- 3.5 Digit LCD display
- Auto power off
- 100µA High resolution
- Conforms to IEC 61010, CAT III 300V
- Supplied with 2x AAA batteries
Notes
3 Years Manufacturer Warranty. Calibration services are available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS-accredited calibration. Visit our calibration page for more details.
Technical Specifications
DMM Functions
AC Current
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Manual
Jaw Opening Max
1.2"
SVHC
No SVHC (25-Jun-2025)
Current Measure AC Max
200A
Voltage Measure DC Max
-
DMM Response Type
-
No. of Digits
3.5
Product Range
-
Technical Docs (2)
Alternatives for MP780050
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227