Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPC16T-A2FE-0-JR-0V
Order Code4293089
Product RangeMP Vandal Resistant Switches ON-OFF
Technical Datasheet
35 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč258.575 |
| 3+ | Kč220.704 |
| 15+ | Kč206.910 |
| 50+ | Kč188.100 |
Price for:Each
Minimum: 1
Multiple: 1
Kč258.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPC16T-A2FE-0-JR-0V
Order Code4293089
Product RangeMP Vandal Resistant Switches ON-OFF
Technical Datasheet
Product RangeMP Vandal Resistant Switches ON-OFF
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO-DM
Switch Operation-
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max50mA
Contact Voltage VDC12V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCLead (21-Jan-2025)
Product Overview
MPC16T-A2FE-0-JR-0V is a green LED anti vandal push button switch.
- 50mA/12VDC rating, 200,000 make-and-break cycles at full load electrical life
- 1,000,000 cycles mechanical life, 100Mohm min insulation resistance
- 250Vrms at sea level dielectric strength, 100mohm max. (Initial Value) contact resistance
- 0.85mm ±0.25mm travel, 450gf ±150gf operation pressure
- IP67 ingress protection, 11.5kgf - cm torque
- Stainless bushing, Nylon 6/6 base, PC actuator, silicone (Translucent) O-ring
- Brass, gold flash over silver plated terminal, stainless, silver plated contact
- Operating temperature range from -20°C to +70°C
Technical Specifications
Product Range
MP Vandal Resistant Switches ON-OFF
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
-
Contact Current DC Max
50mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
-
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for MPC16T-A2FE-0-JR-0V
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01