Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDT-AR-050-8D
Order Code3267535
Product RangeDT-AR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,891.724 |
3+ | Kč2,714.659 |
10+ | Kč2,418.464 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,891.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDT-AR-050-8D
Order Code3267535
Product RangeDT-AR
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating52.5W
No. of Stages-
Cooling Power Pc52.5W
Current Max @ Diff Temperature Max5A
Voltage Max @ Diff Temperature Max18VDC
Length276mm
Width133mm
Depth97.5mm
Temperature Difference Max-
Product RangeDT-AR
Internal Resistance-
Lead Wires-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
-
Current Max @ Diff Temperature Max
5A
Length
276mm
Depth
97.5mm
Product Range
DT-AR
Lead Wires
-
Power Rating
52.5W
Cooling Power Pc
52.5W
Voltage Max @ Diff Temperature Max
18VDC
Width
133mm
Temperature Difference Max
-
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6