Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč548.500 |
2+ | Kč474.012 |
3+ | Kč394.007 |
5+ | Kč345.352 |
10+ | Kč326.542 |
20+ | Kč307.481 |
50+ | Kč258.826 |
100+ | Kč253.559 |
Price for:Each
Minimum: 1
Multiple: 1
Kč548.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFC334018B-471K
Order Code4632226
Technical Datasheet
Power Rating-
Product Range-
DC Current Rating5.1A
Primary Inductance470µH
DC Resistance Max0.108ohm
Turns Ratio-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
-
DC Current Rating
5.1A
DC Resistance Max
0.108ohm
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Primary Inductance
470µH
Turns Ratio
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05019
Product traceability