Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-010TCI-300-0.23
Order Code3267491
Technical Datasheet
29 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč184.087 |
| 3+ | Kč142.204 |
| 10+ | Kč117.374 |
| 25+ | Kč106.590 |
| 100+ | Kč96.307 |
Price for:Each
Minimum: 1
Multiple: 1
Kč184.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-010TCI-300-0.23
Order Code3267491
Technical Datasheet
Insulator Body Material-
Thermal Conductivity1W/m.K
Breakdown Voltage Vbr-
Thickness0.23mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength5kV/mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Insulator Body Material
-
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
5kV/mm
SVHC
No SVHC (21-Jan-2025)
Thermal Conductivity
1W/m.K
Thickness
0.23mm
Thermal Impedance
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025