Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč852.469 |
| 3+ | Kč793.030 |
| 10+ | Kč741.365 |
| 25+ | Kč710.266 |
Price for:Each
Minimum: 1
Multiple: 1
Kč852.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-050-FGP-30CC
Order Code3267511
Technical Datasheet
Thermal Conductivity5W/m.K
Conductive Material-
Thickness-
Thermal Impedance-
Dielectric Strength-
External Length-
External Width-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Conductivity
5W/m.K
Thickness
-
Dielectric Strength
-
External Width
-
SVHC
No SVHC (21-Jan-2025)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:32141010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13