Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč365.416 |
Price for:Each
Minimum: 1
Multiple: 1
Kč365.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
98 24 01 SL is a Phillips® screwdriver (slim) for cross-recessed screw. Reduced blade isolation diameter for recessed spring and screw elements. Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force.
- Handle design prevents rolling
- Burnished point, insulating multi-component handle, VDE-tested handle
- DIN EN 60900 IEC 60900 standard, PH1 size
- 80mm blade length, 107mm handle length, 15mm length of non-insulated blade
- Dimension is 187 x 30 x 30mm
Technical Specifications
Phillips Tip Size
#1
Overall Length
187mm
SVHC
No SVHC (27-Jun-2018)
Blade Length
80mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061