Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPC006-MM-2
Order Code2802238
Your Part Number
Technical Datasheet
429 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč140.570 |
| 10+ | Kč137.408 |
Price for:Each
Minimum: 1
Multiple: 1
Kč140.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPC006-MM-2
Order Code2802238
Technical Datasheet
Connector Type AD Sub 15 Position Plug
Connector Type BD Sub 15 Position Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Imperial
6ft
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Connector Type B
D Sub 15 Position Plug
Cable Length - Metric
1.83m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.140616