Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000658
Order Code2313127
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)5.41ft
Reel Length (Metric)1.65m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.7mm
Voltage Rating100V
Product Range-
Product Overview
The PP000658 is a 4-core 100V retractile coiled Unscreened Cable for use in communication and signal control systems. It has copper conductor and a black PVC jacket.
- CPR: Not Yet Qualified
- Greater Than 500MΩ/km at 20°C Minimum insulation DC resistance (DCR)
- -20 to 80°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking, Signalling
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
5.41ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
5.7mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
-
Reel Length (Metric)
1.65m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
100V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113761