Print Page
Image is for illustrative purposes only. Please refer to product description.
134 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč47.903 | 
| 10+ | Kč39.626 | 
| 25+ | Kč33.858 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč47.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000043
Order Code2787082
Technical Datasheet
Connector Type A3.5mm Stereo Jack Socket
Connector Type B3.5mm Stereo Jack Socket
Cable Length - Imperial4.33"
Cable Length - Metric110mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
 - 12 month limited warranty *view Terms & Conditions for details
 
Technical Specifications
Connector Type A
3.5mm Stereo Jack Socket
Cable Length - Imperial
4.33"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
3.5mm Stereo Jack Socket
Cable Length - Metric
110mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014061