Print Page
Image is for illustrative purposes only. Please refer to product description.
130 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč55.176 |
| 10+ | Kč45.395 |
| 25+ | Kč37.369 |
| 100+ | Kč31.601 |
| 150+ | Kč27.588 |
| 250+ | Kč24.328 |
| 1000+ | Kč23.851 |
| 1500+ | Kč23.349 |
Price for:Each
Minimum: 1
Multiple: 1
Kč55.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000161
Order Code2911006
Technical Datasheet
No. of Contacts1Contacts
Contact Plating-
Connector Body MaterialBrass Body
Connector Colour-
External Diameter9.5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
-
Connector Colour
-
Product Range
-
Gender
Plug
Connector Body Material
Brass Body
External Diameter
9.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085