Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč105.085 |
10+ | Kč98.564 |
Price for:Each
Minimum: 1
Multiple: 1
Kč105.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG04176
Order Code4162010
Product RangeHC-SR04 Series
Sensing Range Min20mm
Sensing Range Max4.5m
Beam Angle15°
Switching Frequency-
External Diameter-
Sensitivity (dB)-
Operating Temperature Min-
Operating Temperature Max-
Product RangeHC-SR04 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
This new version of the ubiquitous HC-SR04+ has been engineered to work down to 3V making it absolutely ideal to connect directly to MicroBit or Raspberry Pi GPIO pins using the 3.3V power. Works identically to the standard product although you will notice a little drop off of maximum distance when using lower voltages. This is similar specification to the HC-SR04P but the 4-pin header faces backwards like the older HC-SR04. Use these if the mechanical fixing is required to be the same as the HC-SR04 but you need 3.3V operation.
- Operating voltage: 3.0V to 5.5V
- Operating current: <lt/>2mA
- Sensor angle: 15°C
- Range: 2cm - 450cm
- Resolution: 0.3cm
- Output a 10us HIGH signal to Trigger input to start the detection
- Measure the length of pulse received on Echo output to determine distance
Technical Specifications
Sensing Range Min
20mm
Beam Angle
15°
External Diameter
-
Operating Temperature Min
-
Product Range
HC-SR04 Series
Sensing Range Max
4.5m
Switching Frequency
-
Sensitivity (dB)
-
Operating Temperature Max
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90151000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01