Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-112A-02-BB-3A
Order Code1634645
Product RangeR13 Series
Technical Datasheet
10,464 In Stock
8,900 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč33.607 |
| 12+ | Kč29.594 |
| 100+ | Kč26.836 |
| 500+ | Kč22.923 |
| 1000+ | Kč21.795 |
Price for:Each
Minimum: 1
Multiple: 1
Kč33.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-112A-02-BB-3A
Order Code1634645
Product RangeR13 Series
Technical Datasheet
Product RangeR13 Series
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
SVHCTo Be Advised
Product Overview
The R13-112A-02-BB-3A is a single-pole single-throw Rocker Switch with panel mounting and on-off operation. Maximum 350°C/3s (no pressure may be exerted on the terminals when soldering by hand) solderability of terminals.
- <gt/>100MΩ (500VDC between open contacts) Insulation resistance
- <lt/>100mΩ (5V/1ADC) Contact resistance
- Black actuator cap colour
- I O Marking
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
R13 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Contact Current AC Max
10A
Contact Current DC Max
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for R13-112A-02-BB-3A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004