Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč1,473.450 | 
| 10+ | Kč1,094.742 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč1,473.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20630
Order Code2293863
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Connector Type ASMA Straight Plug
Connector Type BSMA Plug, 50ohm
Coaxial Cable TypeRG58A
Impedance50ohm
Cable Length - Imperial6ft
Cable Length - Metric1.829m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
The SPC20630 is a 72-inch RG-58A/U RF/Coaxial Cable Assembly with SMA straight plug to SMA plug connectors. It has strain relief contacts.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Connector Type B
SMA Plug, 50ohm
Impedance
50ohm
Cable Length - Metric
1.829m
Product Range
-
Connector Type A
SMA Straight Plug
Coaxial Cable Type
RG58A
Cable Length - Imperial
6ft
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086863