Print Page
Image is for illustrative purposes only. Please refer to product description.
3,120 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč162.769 | 
| 5+ | Kč135.683 | 
| 10+ | Kč112.358 | 
| 25+ | Kč95.806 | 
| 50+ | Kč83.516 | 
| 100+ | Kč73.986 | 
| 250+ | Kč72.481 | 
| 500+ | Kč70.976 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč162.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21363.
Order Code2293306
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2.5mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.5mm
Barrel Outer Diameter5.5mm
Voltage Rating12V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC21363 is a DC Power Jack features panel mounting and solderable contact termination.
- 0.1" Centre Pin Diameter
 - 10mΩ Maximum Contact Resistance
 - 10,000mΩ at 500VDC Minimum Insulation Resistance
 - 500VAC Dielectric Strength
 - 10,000 Cycles (Insertion/Withdrawal) Mechanical Operating Life
 - Multicomp products are rated 4.6 out of 5 stars
 - 12 month limited warranty *view Terms & Conditions for details
 - 96% of customers would recommend to a friend
 
Applications
Power Management
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
12V
SVHC
No SVHC (23-Jan-2024)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Alternatives for SPC21363.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003176