Print Page
Image is for illustrative purposes only. Please refer to product description.
677 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč58.436 |
| 10+ | Kč48.655 |
| 25+ | Kč40.379 |
| 100+ | Kč34.360 |
| 150+ | Kč30.096 |
| 250+ | Kč26.585 |
| 1000+ | Kč26.083 |
| 1500+ | Kč25.582 |
Price for:Each
Minimum: 1
Multiple: 1
Kč58.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21368.
Order Code2293307
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter6.4mm
Voltage Rating6V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC21368 is a DC Power Jack with nickel plated brass contacts and ABS UL94HB approved housing. This cable mount DC power connector has solder termination.
- 5A, 6V Electrical ratings
- 30mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
6V
SVHC
No SVHC (23-Jan-2024)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495