Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
28,500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč290.426 |
| 5+ | Kč242.022 |
| 10+ | Kč200.138 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč290.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSVES2-4
Order Code9971769
Technical Datasheet
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SVES2-4 is a blue insulated butted seam Fork Terminal made of copper with tin plated finish of 0.8mm thickness and a easy entry vinyl insulator. It has crimp termination and it accepts 16 to 14AWG wire gauge.
- 600V at 75°C Maximum voltage
- 27A Rated current
- -30 to +75°C Temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Wire Size AWG Max
14AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08