Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoW02G
Order Code2675421
Product RangeWOXG
Technical Datasheet
6,558 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | Kč15.198 | 
| 10+ | Kč12.164 | 
| 100+ | Kč8.678 | 
| 500+ | Kč6.094 | 
| 1000+ | Kč4.339 | 
| 5000+ | Kč3.812 | 
Price for:Each
Minimum: 5
Multiple: 5
Kč75.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoW02G
Order Code2675421
Product RangeWOXG
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current1.5A
Bridge Rectifier Case StyleThrough Hole
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current40A
Operating Temperature Max150°C
Product RangeWOXG
SVHCLead (07-Nov-2024)
Product Overview
W02G is a single-phase bridge rectifier designed for converting AC to DC. It features a reverse voltage rating of 200V and a current capacity of 1.5A, with a forward voltage drop of 1.1V. Housed in a through-hole package with 4 pins, it is ideal for use in power supplies, motor control circuits, and other electronic applications requiring reliable and efficient rectification.
- No. of phases: single phase
 - Average forward current of 1.5A
 - No. of pins: 4Pins
 - Maximum forward voltage is 1.1V
 - Forward surge current of 40A
 
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1.5A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (07-Nov-2024)
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
Through Hole
Forward Voltage Max
1.1V
Forward Surge Current
40A
Product Range
WOXG
Technical Docs (1)
Alternatives for W02G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001108