Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part No26.410.1
Order Code1699011
Technical Datasheet
Inter Series Connector ABanana - 4mm
Convert From Positions1Ways
Convert From GenderReceptacle
Inter Series Connector BBanana - 4mm
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 26.410.1
1 Product Found
Product Overview
- Suitable for shrouded plugs
- Nickel plated contact
- PVC housing
- Length: 42mm
- Current rating: 24A
- Voltage rating: 1000V
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inter Series Connector A
Banana - 4mm
Convert From Gender
Receptacle
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
Banana - 4mm
Convert To Gender
Receptacle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003