Print Page
12,970 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč43.388 |
| 10+ | Kč34.360 |
| 25+ | Kč29.594 |
| 50+ | Kč27.086 |
| 100+ | Kč25.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč216.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No460DE08C3
Order Code1686452
Product Range460DE
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismHinged
Connector TypeMicro SD
No. of Contacts8Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range460DE
SVHCNo SVHC (16-Jul-2019)
Product Overview
460DE08C3 memory card connector is a MicroSD card slot with a hinged design for easy card insertion and secure retention. Featuring 8 gold-plated phosphor bronze contacts, it ensures reliable electrical connectivity and durability, making it ideal for portable electronics, consumer devices, and data storage applications.
- MicroSD compatibility designed for secure and reliable connections with MicroSD memory cards
- Hinged design facilitates easy card insertion and removal, ensuring secure retention
- 8 gold-plated contacts enhance signal quality, resist wear, and ensure long-term reliability
- Phosphor bronze contacts provide durability and excellent conductivity for consistent performance
- Compact form factor ideal for space-constrained applications in portable and compact devices
Technical Specifications
Memory / Card Type
MicroSD
Connector Type
Micro SD
Contact Material
Phosphor Bronze
Product Range
460DE
Insert & Eject Mechanism
Hinged
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for 460DE08C3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005