Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No8588-0170A
Order Code2317009
Your Part Number
Technical Datasheet
282 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč122.573 |
| 100+ | Kč100.928 |
| 250+ | Kč93.632 |
| 500+ | Kč86.336 |
| 1000+ | Kč80.742 |
Price for:Each
Minimum: 1
Multiple: 1
Kč122.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No8588-0170A
Order Code2317009
Technical Datasheet
Connector to ConnectorRJ11 Plug to RJ11 Plug
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColourGray
Product Range-
Technical Specifications
Connector to Connector
RJ11 Plug to RJ11 Plug
Cable Length - Metric
4.6m
Product Range
-
Cable Length - Imperial
15ft
Jacket Colour
Gray
Technical Docs (1)
Alternatives for 8588-0170A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268