Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoHT4241007
Order Code109152
Technical Datasheet
For Use With6 to 28 Ways DIP IC Packages
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The HT4241007 is a Claw type IC Extraction Tool made of stainless steel with soft plastic cover for increased grip, conductive coating.
- 6 to 28 Number of ways
- 10mm Length
Applications
Maintenance & Repair
Technical Specifications
For Use With
6 to 28 Ways DIP IC Packages
SVHC
No SVHC (07-Jul-2017)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022