Print Page
Image is for illustrative purposes only. Please refer to product description.
844 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč222.460 |
5+ | Kč210.923 |
Price for:Each
Minimum: 1
Multiple: 1
Kč222.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002693
Order Code3020884
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Flow Rate - Imperial10.8CFM
Bearing TypeVapo Bearing
Air Flow - CFM10.8CFM
Flow Rate - Metric0.31m³/min
Noise Rating27.5dBA
Power Rating1.11W
Rated Speed8000rpm
Power Connection Type3 Lead Wires
Current Rating92mA
IP Rating-
Air Flow - m3/min0.31m³/min
Product Range-
SVHCTo Be Advised
Product Overview
MC002693 is a high-performance 12V DC axial fan featuring a square design with dimensions of 40mm x 40mm x 20mm (thickness). Equipped with a Vapo Bearing, it delivers an efficient 10.8CFM airflow ideal for cooling in compact electronic devices, enclosures, and power supplies.
- 12V DC operation: optimized for standard 12V systems
- Square design: measures 40mm x 40mm x 20mm for versatile mounting
- Vapo bearing: provides enhanced durability and quiet performance
- 10.8CFM airflow: ensures efficient cooling of critical components
- Compact & reliable: ideal for electronics, enclosures, and power supplies
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Flow Rate - Imperial
10.8CFM
Air Flow - CFM
10.8CFM
Noise Rating
27.5dBA
Rated Speed
8000rpm
Current Rating
92mA
Air Flow - m3/min
0.31m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
20mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.31m³/min
Power Rating
1.11W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134