Print Page
Image is for illustrative purposes only. Please refer to product description.
299 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč83.015 |
| 10+ | Kč63.703 |
| 25+ | Kč55.176 |
| 50+ | Kč50.160 |
| 100+ | Kč44.893 |
Price for:Each
Minimum: 1
Multiple: 1
Kč83.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002726
Order Code2907949
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Connector AUSB Type A Plug
Cable Length - Metric1m
Connector BMicro USB Type B Plug
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC002726 is a 1-meter (3.28 feet) USB 2.0 cable featuring a Type A plug on one end and a Micro Type B plug on the other. This black cable is ideal for connecting devices such as smartphones, cameras, and other peripherals to USB-enabled computers or chargers. Offering reliable data transfer and charging capabilities, it ensures stable connections and is perfect for everyday use in home or office environments.
- Connector A: USB Type A Plug
- Connector B: micro USB type B plug
- Connector to connector: type A plug to micro type B plug
- Cable length - metric: 1m
- USB 2.0 standard
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Metric
1m
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Product Range
-
Connector A
USB Type A Plug
Connector B
Micro USB Type B Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039009