Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC002727
Order Code2907950
Your Part Number
Technical Datasheet
528 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč86.34 |
| 10+ | Kč82.20 |
| 25+ | Kč79.28 |
| 50+ | Kč72.72 |
| 100+ | Kč70.77 |
Price for:Each
Minimum: 5
Multiple: 5
Kč431.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002727
Order Code2907950
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Connector AUSB Type A Plug
Connector BUSB Type A Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC002727 USB cable features a Type A plug to Type A plug configuration, designed for USB 2.0 data transfer. With a length of 500 mm (19.7 inches), this grey cable offers a convenient and reliable solution for connecting devices such as computers, peripherals, and other USB-enabled equipment.
- USB 2.0 compliance: supports fast data transfer speeds up to 480Mbps
- Type A to A USB plug connects devices like PC to USB hub
- 500mm length is ideal for short connections without excess cable
- Grey outer jacket offers a professional look and flexibility with protection
- Reliable performance for stable data transmission across devices
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Connector B
USB Type A Plug
Cable Length - Imperial
19.7"
Jacket Colour
Grey
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937