Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,288.490 |
5+ | Kč2,984.018 |
10+ | Kč2,929.595 |
Product Information
Product Overview
The MS249 is a 60/40 grade Extrusol Solder Bar, made of Sn and Pb solder alloy. It is made up of high toxicity, irritant to nasal passages, carcinogenic and possible systemic effects cadmium. This cadmium joint formulation will be noticeably affected at levels of 0.002% and there will be a high incidence of bridging and icicling, together with a deterioration in joint strength at 0.005%. High toxicity, possible systemic and long term effects from copper and generally, at levels of 0.25% copper or even less, joint formulation will deteriorate.
- 0.5mg/m³ Maximum exposure limit
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Contents
x1 KG / Pack (the actual number of solder bars in the package may differ)
Notes
The standard package size for solder bars is 1kg; however, the actual number of solder bars in the package may differ.
Technical Specifications
60, 40 Sn, Pb
-
2.205lb
Lead (19-Jan-2021)
183°C
1kg
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate