Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoPL01891
Order Code3894400
Product RangeMulticomp Pro Rack Mount Power Distribution Units
Technical Datasheet
41 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,615.342 |
| 3+ | Kč2,411.191 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,615.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoPL01891
Order Code3894400
Product RangeMulticomp Pro Rack Mount Power Distribution Units
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC230V
Current Rating13A
Length - Metric425mm
External Width - Metric88mm
Cable Length - Metric2m
Length - Imperial16.7"
External Width - Imperial3.46"
Cable Length - Imperial6.6ft
Product RangeMulticomp Pro Rack Mount Power Distribution Units
Product Overview
2U height power distribution unit designed for use in 19" data cabinets.
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Electrical, Industrial, Computer Peripherals, Installations, Power Supplies, Utilities
Technical Specifications
No. of Outlets
8Outlets
Current Rating
13A
External Width - Metric
88mm
Length - Imperial
16.7"
Cable Length - Imperial
6.6ft
Supply Voltage VAC
230V
Length - Metric
425mm
Cable Length - Metric
2m
External Width - Imperial
3.46"
Product Range
Multicomp Pro Rack Mount Power Distribution Units
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.56