Print Page
Image is for illustrative purposes only. Please refer to product description.
1,077 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč35.864 |
10+ | Kč32.353 |
100+ | Kč28.340 |
Price for:Each
Minimum: 1
Multiple: 1
Kč35.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoPPOP-119G
Order Code3761832
LED ColourGreen
Mounting Hole Dia5.2mm
Forward Current If15mA
Luminous Intensity50mcd
SVHCTo Be Advised
Technical Specifications
LED Colour
Green
Forward Current If
15mA
SVHC
To Be Advised
Mounting Hole Dia
5.2mm
Luminous Intensity
50mcd
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048