Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC4497
Order Code4572865
Technical Datasheet
Wire Ferrule TypeSingle Wire
Conductor Area CSA10mm²
Wire Size AWG Max8AWG
Pin Length12mm
Overall Length21mm
Insulator ColourIvory
Product Range-
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (17-Dec-2014)
Alternatives for SPC4497
2 Products Found
Technical Specifications
Wire Ferrule Type
Single Wire
Wire Size AWG Max
8AWG
Overall Length
21mm
Product Range
-
Terminal Material
Copper
SVHC
No SVHC (17-Dec-2014)
Conductor Area CSA
10mm²
Pin Length
12mm
Insulator Colour
Ivory
Insulator Material
Nylon (Polyamide)
Terminal Plating
Tin
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053978