Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSS115.
Order Code1625249
Product RangeSS1x
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max950mV
Forward Surge Current30A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSS1x
Qualification-
Alternatives for SS115.
2 Products Found
Product Overview
The SS115 is a surface-mount Schottky Rectifier with moulded plastic case and lead-free pure tin-plated terminals.
- Polarity indicated by cathode band
- Easy pick and place
- Metal to silicon rectifier, majority carrier conduction
- Low power loss, high efficiency
- High current capability, low VF
- High surge current capability
- Plastic material
- Epitaxial construction
- 260°C/10-second High temperature soldering at terminals
- Maximum recurrent peak reverse voltage (VRRM) options - 20, 30, 50, 90 and 150V
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
950mV
Operating Temperature Max
150°C
Product Range
SS1x
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064