Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoT23B060ASR2-15
Order Code1006852
Product RangeT23 Series
Technical Datasheet
5,651 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč79.754 |
10+ | Kč69.221 |
25+ | Kč61.446 |
50+ | Kč55.176 |
100+ | Kč48.154 |
200+ | Kč41.884 |
Price for:Each
Minimum: 1
Multiple: 1
Kč79.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoT23B060ASR2-15
Order Code1006852
Product RangeT23 Series
Technical Datasheet
Switching Temperature60°C
Reset Temperature45°C
Contact OperationNormally Open
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating250VAC/16A, 240VAC/15A
Product RangeT23 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The T23B060ASR2-15 is a Thermal Switch with brass tin-plated quick-connect terminals and SPST-NO contact configuration. The thermal switch has aluminium sensing cap, ceramic actuating pin and steel nickel-plated bracket.
- 100MΩ at 500VDC Minimum insulation resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Switching Temperature
60°C
Contact Operation
Normally Open
Sensor Housing
Flange Mount
Product Range
T23 Series
Reset Temperature
45°C
Sensor Terminals
Quick Connect
Contact Rating
250VAC/16A, 240VAC/15A
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048