Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,010.352 |
Product Overview
The TL01412 is a rapid assembly PCB Holder with a very high quality and fully adjustable clamping mechanism. It is ideal for supporting circuit boards during repair. The holder features a four position, spring loaded locking mechanism, allowing the board once clamped, to be simply moved in every direction through 360°. It is also fully height adjustable, allowing a board to be situated vertically between 50 to 340mm from the bench level. The board clamping arms are also adjustable and can be mounted on any of the four sides of the cross-supporting bar. The clamping arms are also fully adjustable in width from 11 to 245mm. The device is manufactured from high grade, chrome vanadium steel with a cast base for weight and stability which can be bench mounted for added stability.
- Easy turn adjusting wheels for speedy adjustment
- Hold circuit boards from 3.2 to 304.8mm wide and 4mm thick
- Arms move independently and may be positioned adjacent to each other
- Additional sets of arms are available for dual or multiple board use
- Weighted base is extremely stable
- Height from base to top of vertical shaft is 10" (254mm)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
-
304.8mm
254mm
Technical Docs (1)
Alternatives for TL01412
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate